337-035-559-668

Heilind Number:EDA337-035-559-668
Manufacturer:EDAC
Manufacturer Number:337-035-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and features durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The vibrant green color adds a touch of style, while the right-angle mount orientation saves valuable space. Perfect for a variety of applications, this connector with 35 positions guarantees secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.