337-036-500-101

Heilind Number:EDA337-036-500-101
Manufacturer:EDAC
Manufacturer Number:337-036-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether for industrial or commercial use, this green connector, with a 3 A amperage rating, offers high performance and stability. Upgrade your PCB assembly with this essential component.