337-036-500-658

Heilind Number:EDA337-036-500-658
Manufacturer:EDAC
Manufacturer Number:337-036-500-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-500-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high performance, this connector features a 1-row configuration with 36 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The green color not only adds a sleek touch to your setup but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your project.