337-036-500-802

Heilind Number:EDA337-036-500-802
Manufacturer:EDAC
Manufacturer Number:337-036-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-500-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions, ideal for complex PCB layouts. Crafted with precision, it ensures reliable power delivery with a 3A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in challenging environments. Its copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for straight mounting, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.