337-036-520-101

Heilind Number:EDA337-036-520-101
Manufacturer:EDAC
Manufacturer Number:337-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-101

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable connectivity. With a single row layout, it offers 36 positions at a pitch of .156 inches, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your design. Trust in its 3A amperage and robust construction for efficient and long-lasting board-to-board connections.