337-036-520-102

Heilind Number:EDA337-036-520-102
Manufacturer:EDAC
Manufacturer Number:337-036-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. Engineered for high performance, it boasts a 3A amperage and is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With one row and 36 positions, it offers ample room for seamless board-to-board connections. Featuring copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your electronics with this essential component.