337-036-520-103

Heilind Number:EDA337-036-520-103
Manufacturer:EDAC
Manufacturer Number:337-036-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-103

Detailed Description

Enhance connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration in electronic systems, this connector ensures stable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 36 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Engineered for versatility, it is suitable for straight mounting orientation on PCBs. Operating efficiently in a temperature range of -40 to 105°C, this connector is a vital component in various electronic applications. Explore seamless connectivity with our high-quality Card Edge Connector.