337-036-520-104

Heilind Number:EDA337-036-520-104
Manufacturer:EDAC
Manufacturer Number:337-036-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row design and 36 positions, this connector offers ample connectivity for your board-to-board needs. The contact material is crafted from robust Copper Alloy, guaranteeing reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation and .156-inch pitch make installation easy and secure. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY electronics project.