337-036-520-107

Heilind Number:EDA337-036-520-107
Manufacturer:EDAC
Manufacturer Number:337-036-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a single row layout with 36 positions, ideal for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse environments. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it offers robust functionality. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various setup requirements. Trust this connector for efficient board-to-board connections in your electronic projects.