337-036-520-112

Heilind Number:EDA337-036-520-112
Manufacturer:EDAC
Manufacturer Number:337-036-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant shade of green. Designed for optimal performance, it boasts a contact material of durable Copper Alloy and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 36 positions, it offers seamless integration on your board. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for diverse applications in the field of electronics. Elevate your connectivity solutions with this essential component.