337-036-520-202

Heilind Number:EDA337-036-520-202
Manufacturer:EDAC
Manufacturer Number:337-036-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-202

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, this connector ensures reliable power transmission. Its copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, provide secure and efficient signal transfer across 36 positions. Suitable for straight mounting, it offers seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications in the electronics industry.