337-036-520-203

Heilind Number:EDA337-036-520-203
Manufacturer:EDAC
Manufacturer Number:337-036-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features two rows of 36 positions each, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Rated for an amperage of 3A and boasting an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component, a perfect fit for your connectivity needs.