337-036-520-208

Heilind Number:EDA337-036-520-208
Manufacturer:EDAC
Manufacturer Number:337-036-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-208

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 36 positions, it offers ample space for multiple connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Whether you're assembling a new prototype or upgrading an existing system, this connector is an essential component for seamless board-to-board connections. Explore our full range of PCB connectors for additional solutions to suit your project needs.