337-036-520-212

Heilind Number:EDA337-036-520-212
Manufacturer:EDAC
Manufacturer Number:337-036-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. This connector features two rows of 36 positions, offering ample connectivity options for your PCBs. Crafted from high-quality Copper Alloy, the contacts guarantee robust and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating easy installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.