337-036-520-258

Heilind Number:EDA337-036-520-258
Manufacturer:EDAC
Manufacturer Number:337-036-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. This green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of copper alloy contacts, each pitch measuring .156 inches and spaced .2 inches apart, it offers reliable connectivity for up to 36 positions. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector for efficient and long-lasting board-to-board connections.