337-036-520-268

Heilind Number:EDA337-036-520-268
Manufacturer:EDAC
Manufacturer Number:337-036-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 36 positions, it offers ample room for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Elevate your electronics assembly with this essential component, ideal for a wide range of applications.