337-036-520-603

Heilind Number:EDA337-036-520-603
Manufacturer:EDAC
Manufacturer Number:337-036-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have component for your projects. Upgrade your PCB assembly process today with this high-quality connector.