337-036-520-604

Heilind Number:EDA337-036-520-604
Manufacturer:EDAC
Manufacturer Number:337-036-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-604

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, the connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a single row and 36 positions, it offers ample connection options while ensuring reliable signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation ensures easy installation, making it an essential component in any electronic setup. Trust in its robust build and efficient performance for seamless board-to-board connectivity.