337-036-520-612

Heilind Number:EDA337-036-520-612
Manufacturer:EDAC
Manufacturer Number:337-036-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a single row configuration with 36 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity in a compact form. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your setup with this essential connector for seamless board-to-board connections.