337-036-520-658

Heilind Number:EDA337-036-520-658
Manufacturer:EDAC
Manufacturer Number:337-036-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, ensuring efficient data transmission. Crafted with premium UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.