337-036-520-678

Heilind Number:EDA337-036-520-678
Manufacturer:EDAC
Manufacturer Number:337-036-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a stylish green color. With a single row layout, it offers 36 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable easy integration. Suitable for straight mounting, it guarantees a secure fit. Operating reliably in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.