337-036-520-803

Heilind Number:EDA337-036-520-803
Manufacturer:EDAC
Manufacturer Number:337-036-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features dual rows with 36 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment. With a contact material of Copper Alloy, it guarantees efficient power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.