337-036-520-804

Heilind Number:EDA337-036-520-804
Manufacturer:EDAC
Manufacturer Number:337-036-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double-row configuration and 36 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Choose our Card Edge Connector for a dependable solution in your connectivity projects.