337-036-520-808

Heilind Number:EDA337-036-520-808
Manufacturer:EDAC
Manufacturer Number:337-036-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any electronic application. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of current, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 36 positions offer ample connectivity options. Suitable for straight mounting, it streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your connectivity solutions with this essential component.