337-036-520-812

Heilind Number:EDA337-036-520-812
Manufacturer:EDAC
Manufacturer Number:337-036-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-812

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector boasts a 3 A amperage for efficient power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. With two rows and 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality. Elevate your electronic setups with this essential component.