337-036-520-858

Heilind Number:EDA337-036-520-858
Manufacturer:EDAC
Manufacturer Number:337-036-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and reliability in mind, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 36 positions, it offers ample space for secure and efficient connections. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.