337-036-520-868

Heilind Number:EDA337-036-520-868
Manufacturer:EDAC
Manufacturer Number:337-036-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-520-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 3A amperage rating and Copper Alloy contact material, it guarantees optimal performance. Boasting two rows and 36 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless and efficient electronic connections.