337-036-521-101

Heilind Number:EDA337-036-521-101
Manufacturer:EDAC
Manufacturer Number:337-036-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a single row layout, perfect for streamlined circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The .156 inch pitch and .2 inch row spacing offer optimal signal transmission, while the 36 positions accommodate a wide range of connections. Suitable for straight mounting orientation, it guarantees easy installation in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its capabilities in our extensive range of PCB connectors.