337-036-521-103

Heilind Number:EDA337-036-521-103
Manufacturer:EDAC
Manufacturer Number:337-036-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row construction and 36 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation further enhances versatility, making it a must-have component for any PCB project. Elevate your connectivity solutions with this essential connector.