337-036-521-104

Heilind Number:EDA337-036-521-104
Manufacturer:EDAC
Manufacturer Number:337-036-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, this connector boasts a 3 A amperage capacity, making it ideal for various applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance and durability. With a single row layout and 36 positions, it offers seamless integration onto your circuit board. The .156-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Explore its full potential in our range of PCB connectors.