337-036-521-107

Heilind Number:EDA337-036-521-107
Manufacturer:EDAC
Manufacturer Number:337-036-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row configuration, it offers easy installation and efficient space utilization. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156 inch pitch and .2 inch row spacing accommodate seamless board-to-board connections, with 36 positions available for versatile applications. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your electronics assembly today with this essential component.