337-036-521-108

Heilind Number:EDA337-036-521-108
Manufacturer:EDAC
Manufacturer Number:337-036-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-108

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. The vibrant green color adds a touch of visual appeal to your setup. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have for your connectivity needs. Elevate your projects with its superior performance and quality construction.