337-036-521-112

Heilind Number:EDA337-036-521-112
Manufacturer:EDAC
Manufacturer Number:337-036-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Engineered with precision, this essential component boasts a vibrant Green hue, ensuring easy identification and organization. With an impressive amperage rating of 3A, it guarantees reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for long-lasting performance. Featuring a single row design and copper alloy contact material, it facilitates seamless connections in your PCB setup. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 36-position layout allows for versatile usage. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Trust in this high-quality connector for dependable board-to-board connections in your electronic projects.