337-036-521-158

Heilind Number:EDA337-036-521-158
Manufacturer:EDAC
Manufacturer Number:337-036-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any application. With a single row design and copper alloy contact material, it guarantees reliable performance, even in high-amperage situations. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, facilitating efficient data transfer. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in our connector to optimize your connectivity needs seamlessly.