337-036-521-168

Heilind Number:EDA337-036-521-168
Manufacturer:EDAC
Manufacturer Number:337-036-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-168

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. The connector features a single row layout with 36 copper alloy contact positions, offering efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation further enhances versatility, making it a must-have component in your connector arsenal. Elevate your PCB connectivity with this essential component.