337-036-521-201

Heilind Number:EDA337-036-521-201
Manufacturer:EDAC
Manufacturer Number:337-036-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it ensures secure and efficient data transmission. Boasting 36 positions, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB connections with this essential component.