337-036-521-203

Heilind Number:EDA337-036-521-203
Manufacturer:EDAC
Manufacturer Number:337-036-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is built to withstand demanding industrial environments with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of durable Copper Alloy contacts, each capable of carrying up to 3 A, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, accommodating 36 positions for versatile connectivity options. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any setting. Upgrade your PCB setup with this essential component, a must-have in any professional toolkit.