337-036-521-204

Heilind Number:EDA337-036-521-204
Manufacturer:EDAC
Manufacturer Number:337-036-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-204

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With 36 positions spread across 2 rows at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation quick and easy, while the vibrant green color adds a touch of visual appeal. Trust in this connector for seamless board-to-board connections in your next project.