337-036-521-207

Heilind Number:EDA337-036-521-207
Manufacturer:EDAC
Manufacturer Number:337-036-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for efficient signal transmission. Featuring a vibrant green color, this connector is not just functional, but visually appealing as well. With a high amperage rating of 3 A, it ensures reliable power delivery. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its dual-row design with 36 positions allows for extensive board-to-board connections. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this connector for seamless integration in your electronic projects.