337-036-521-212

Heilind Number:EDA337-036-521-212
Manufacturer:EDAC
Manufacturer Number:337-036-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 36 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage and can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore this essential component in our lineup of high-quality PCB connectors.