337-036-521-258

Heilind Number:EDA337-036-521-258
Manufacturer:EDAC
Manufacturer Number:337-036-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 36 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand various environmental conditions. Its straight mount orientation further simplifies the assembly process, making it an essential component for any project in need of secure board-to-board connections. Elevate your connectivity solutions with this versatile and dependable Card Edge Connector.