337-036-521-268

Heilind Number:EDA337-036-521-268
Manufacturer:EDAC
Manufacturer Number:337-036-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions with a pitch of .156 inches, ensuring reliable and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high performance, even in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of various applications. The straight mount orientation facilitates easy installation, making it ideal for PCB assemblies. Upgrade your connectivity solutions with this green Card Edge Connector, a must-have component in your electronic projects.