337-036-521-602

Heilind Number:EDA337-036-521-602
Manufacturer:EDAC
Manufacturer Number:337-036-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a single row layout with 36 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating for high-current applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Suitable for straight mount orientation, it's easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Explore our selection of connectors for seamless board-to-board connections.