337-036-521-603

Heilind Number:EDA337-036-521-603
Manufacturer:EDAC
Manufacturer Number:337-036-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-603

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row layout and 36 copper alloy contact positions, it offers ample room for secure connections. The .156 inch pitch and .2 inch row spacing facilitate efficient installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in a wide temperature range, from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Perfect for various applications, it belongs to our extensive lineup of high-quality board-to-board PCB connectors, providing the essential link in your electronic systems. Elevate your connectivity solutions with this indispensable component.