337-036-521-604

Heilind Number:EDA337-036-521-604
Manufacturer:EDAC
Manufacturer Number:337-036-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 36 contact positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Engineered for versatility, it boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your connection game with this essential component for all your board-to-board PCB applications.