337-036-521-608

Heilind Number:EDA337-036-521-608
Manufacturer:EDAC
Manufacturer Number:337-036-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector offers both functionality and visual appeal. With a maximum amperage of 3 A, it ensures reliable power transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its single-row design, with 36 positions and a pitch of .156 inches, allows for efficient signal transfer on your board. Made of high-quality Copper Alloy, the contacts ensure low resistance and optimal conductivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.