337-036-521-612

Heilind Number:EDA337-036-521-612
Manufacturer:EDAC
Manufacturer Number:337-036-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-612

Detailed Description

Enhance your electronic connections with this Card Edge Connector, an essential component for seamless PCB integration. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a contact material crafted from Copper Alloy, it guarantees reliable conductivity for your devices. Boasting a single row layout with 36 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this top-of-the-line Card Edge Connector, a must-have in the world of electronic connectivity.