337-036-521-658

Heilind Number:EDA337-036-521-658
Manufacturer:EDAC
Manufacturer Number:337-036-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-658

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row configuration and a total of 36 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees efficient data transfer even in harsh environments, with an operating temperature range of -40 to 105°C. Whether used in industrial machinery or consumer electronics, it delivers consistent performance, making it an essential component for your connectivity needs. Upgrade your PCB setup with this versatile Card Edge Connector and streamline your assembly process.