337-036-521-802

Heilind Number:EDA337-036-521-802
Manufacturer:EDAC
Manufacturer Number:337-036-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-802

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB setup, with a total of 36 positions available for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting performance. Upgrade your board-to-board connections with this essential component.