337-036-521-803

Heilind Number:EDA337-036-521-803
Manufacturer:EDAC
Manufacturer Number:337-036-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-803

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for seamless integration. With an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its two rows of copper alloy contacts, with a pitch and row spacing of .156 and .2 inches respectively, provide efficient signal transmission across 36 positions. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB connectivity needs.